-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9626
|
Newark | Power Distribution Switch With Fixed 500Ma Current Limit 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2095-1YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4740 | Buy Now |
DISTI #
576-3779-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6TMLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MIC2095-1YMT-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.5A 6-Pin TMLF T/R - Tape and Reel (Alt: MIC2095-1YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
998-MIC2095-1YMTTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Power Distribution Switch with Fixed 500mA Current Limit RoHS: Compliant | 12469 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
V36:1790_07847477
|
Arrow Electronics | Hi Side Single 5.5V 0.5A 6-Pin TDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Date Code: 2312 | Americas - 10000 |
|
$0.4541 | Buy Now |
DISTI #
MIC2095-1YMT-TR
|
Microchip Technology Inc | Power Distribution Switch with Fixed 500mA Current Limit, Projected EOL: 2034-10-13 RoHS: Compliant pbFree: Yes | 27507 |
|
$0.4500 / $0.6000 | Buy Now |
|
Future Electronics | MIC2095 Series 1 Channel 5.5V 500 mA High Side Power Distribution Switch TMLF-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Container: Reel | 0Reel |
|
$0.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 25000 Factory Stock |
|
$0.3990 / $0.4582 | Buy Now |
DISTI #
67006164
|
Verical | Hi Side Single 5.5V 0.5A 6-Pin TDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2312 | Americas - 10000 |
|
$0.4541 | Buy Now |
|
Ameya Holding Limited | MIC2095 Series 1 Channel 5.5V 500 mA High Side Power Distribution Switch TMLF-6 | 27507 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2095-1YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2095-1YMT-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.60 X 1.60 MM, TMLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V,+2.15V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |