Part Details for MIC2090-2YM5-TR by Microchip Technology Inc
Overview of MIC2090-2YM5-TR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2090-2YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9623
|
Newark | 50Ma Current Limiting Power Distribution Switch With Latch-Off Feature 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2090-2YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 | Buy Now |
DISTI #
576-3964-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8924 In Stock |
|
$0.2100 / $0.2600 | Buy Now |
DISTI #
MIC2090-2YM5-TR
|
Avnet Americas | 50MA CURRENT LIMITING POWER DISTRIBUTION SWITCH WITH LATCH-O - Tape and Reel (Alt: MIC2090-2YM5-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2100 / $0.2600 | Buy Now |
DISTI #
998-MIC2090-2YM5TR
|
Mouser Electronics | Power Switch ICs - Power Distribution 50mA Current Limiting Power Distribution Switch with Latch-off feature RoHS: Compliant | 4479 |
|
$0.2100 / $0.2600 | Buy Now |
DISTI #
V72:2272_07847472
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0.05A 1.3Ohm 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2314 Container: Cut Strips | Americas - 2850 |
|
$0.2416 / $0.2663 | Buy Now |
DISTI #
MIC2090-2YM5-TR
|
Microchip Technology Inc | 50mA Current Limiting Power Distribution Switch with Latch-off feature, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2100 / $0.2600 | Buy Now |
|
Future Electronics | 50MA CURRENT LIMITING POWER DISTRIBUTION SWITCH WITH LATCH-OFF FEATURE RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Single 5.5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant |
9000 In Stock |
|
$0.1763 / $0.2001 | Buy Now |
DISTI #
69744704
|
Verical | Power Switch Hi Side 1-OUT 0.05A 1.3Ohm 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2314 | Americas - 9000 |
|
$0.2713 / $0.2846 | Buy Now |
DISTI #
69267848
|
Verical | Power Switch Hi Side 1-OUT 0.05A 1.3Ohm 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2314 | Americas - 2922 |
|
$0.2163 | Buy Now |
Part Details for MIC2090-2YM5-TR
MIC2090-2YM5-TR CAD Models
MIC2090-2YM5-TR Part Data Attributes
|
MIC2090-2YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2090-2YM5-TR
Microchip Technology Inc
IC DISTRIB SWITCH 50MA SOT23-5
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MIC2090-2YM5-TR
This table gives cross-reference parts and alternative options found for MIC2090-2YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2090-2YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2090-1YM5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2090-2YM5-TR vs MIC2090-1YM5 |
MIC2090-1YM5-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2090-2YM5-TR vs MIC2090-1YM5-TR |