Part Details for MIC2077-1BM by Microchip Technology Inc
Overview of MIC2077-1BM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MIC2077-1BM
MIC2077-1BM CAD Models
MIC2077-1BM Part Data Attributes
|
MIC2077-1BM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2077-1BM
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, 0.150 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2077-1BM
This table gives cross-reference parts and alternative options found for MIC2077-1BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2077-1BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2077-1BMTR | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | MIC2077-1BM vs MIC2077-1BMTR |
MIC2077-1YM-TR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2077-1BM vs MIC2077-1YM-TR |
MIC2077-1YM | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2077-1BM vs MIC2077-1YM |
MIC2077-1BM | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | MIC2077-1BM vs MIC2077-1BM |
MIC2077-1BMTR | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | MIC2077-1BM vs MIC2077-1BMTR |