-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9580
|
Newark | 22 Mohm Low Voltage Switch 16 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2044-2YTS Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 | Buy Now |
DISTI #
576-1701-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
9 In Stock |
|
$4.3400 | Buy Now |
DISTI #
MIC2044-2YTS
|
Avnet Americas | USB Power SW Hi Side/DIST Single 0.8V to 5.5V 1 to 6A 16-Pin TSSOP Tube - Rail/Tube (Alt: MIC2044-2YTS) RoHS: Compliant Min Qty: 94 Package Multiple: 94 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.2900 / $4.3400 | Buy Now |
DISTI #
998-MIC2044-2YTS
|
Mouser Electronics | Power Switch ICs - Power Distribution 22 mohm Low Voltage Switch | 104 |
|
$3.2900 / $4.3400 | Buy Now |
DISTI #
MIC2044-2YTS
|
Microchip Technology Inc | 22 mohm Low Voltage Switch, Projected EOL: 2034-11-27 RoHS: Compliant pbFree: Yes |
6862 Alternates Available |
|
$3.1600 / $4.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 94 Package Multiple: 94 | 0 |
|
$3.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6862 Factory Stock |
|
$2.8300 / $3.6100 | Buy Now |
|
Ameya Holding Limited | IC DISTRIBUTION SW SGL 16-TSSOP | 6862 |
|
RFQ | |
|
NAC | 22 mohm Low Voltage Switch - Package: 16 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 94 Container: Tube | 5452 |
|
$3.4100 / $4.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6862 Factory Stock |
|
$2.8300 / $3.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2044-2YTS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2044-2YTS
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MIC2044-2YTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2044-2YTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2044-2YTSTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, LEAD FREE, TSSOP-16 | Micrel Inc | MIC2044-2YTS vs MIC2044-2YTSTR |
MIC2044-2BTSTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | Microchip Technology Inc | MIC2044-2YTS vs MIC2044-2BTSTR |
MIC2044-2BTSTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | Micrel Inc | MIC2044-2YTS vs MIC2044-2BTSTR |
MIC2044-2BTS | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | Micrel Inc | MIC2044-2YTS vs MIC2044-2BTS |