Part Details for MIC2043-2YTS by Microchip Technology Inc
Overview of MIC2043-2YTS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC2043-2YTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9576
|
Newark | 41 Mohm Low Voltage Switch 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2043-2YTS Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
MIC2043-2YTS-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 14TSSOP Min Qty: 188 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3000 | Buy Now |
DISTI #
MIC2043-2YTS
|
Avnet Americas | USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube - Rail/Tube (Alt: MIC2043-2YTS) RoHS: Compliant Min Qty: 188 Package Multiple: 94 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.3000 / $3.0300 | Buy Now |
DISTI #
998-MIC2043-2YTS
|
Mouser Electronics | Power Switch ICs - Power Distribution 41 mohm Low Voltage Switch RoHS: Compliant | 0 |
|
$2.3000 / $3.0300 | Order Now |
DISTI #
MIC2043-2YTS
|
Microchip Technology Inc | 41 mohm Low Voltage Switch, Projected EOL: 2034-01-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1900 / $3.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 94 Package Multiple: 94 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $2.5200 | Buy Now |
|
NAC | 41 mohm Low Voltage Switch - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 188 Package Multiple: 94 Container: Tube | 0 |
|
$2.4200 / $2.9800 | Buy Now |
DISTI #
MIC2043-2YTS
|
Avnet Silica | USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube (Alt: MIC2043-2YTS) RoHS: Compliant Min Qty: 94 Package Multiple: 94 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0100 / $2.5200 | Buy Now |
Part Details for MIC2043-2YTS
MIC2043-2YTS CAD Models
MIC2043-2YTS Part Data Attributes
|
MIC2043-2YTS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2043-2YTS
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.225V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MIC2043-2YTS
This table gives cross-reference parts and alternative options found for MIC2043-2YTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2043-2YTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2043-2BTS | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, TSSOP-14 | Micrel Inc | MIC2043-2YTS vs MIC2043-2BTS |
MIC2043-2YTS-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14 | Microchip Technology Inc | MIC2043-2YTS vs MIC2043-2YTS-TR |
MIC2043-2BTSTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, TSSOP-14 | Micrel Inc | MIC2043-2YTS vs MIC2043-2BTSTR |
MIC2043-2YTSTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, LEAD FREE, TSSOP-14 | Micrel Inc | MIC2043-2YTS vs MIC2043-2YTSTR |