-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER SUPPLY SUPPORT CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9536
|
Newark | 500Ma High-Side, Power Distribution Switch 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2033-55AYM6-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6360 | Buy Now |
DISTI #
44AC2610
|
Newark | Power Load Switch, 5.5V, Sot-23-6, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:550Ma, On State Resistance:0.1Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Microchip MIC2033-55AYM6-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6310 / $0.8220 | Buy Now |
DISTI #
MIC2033-55AYM6-CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2260 In Stock |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
MIC2033-55AYM6-TR
|
Avnet Americas | High Side Switch 1Switch 2.5V to 5.5V 550mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2033-55AYM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
998-MIC2033-55AYM6TR
|
Mouser Electronics | Power Switch ICs - Power Distribution 500mA High-Side Pwr Distribution Switch RoHS: Compliant | 4801 |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
MIC2033-55AYM6-TR
|
Microchip Technology Inc | 500mA High-Side, Power Distribution Switch, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$0.5800 / $0.7900 | Buy Now |
|
Future Electronics | PWR SWITCH P-CHAN 11 SOT23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6600 | Buy Now |
|
Onlinecomponents.com | Hi Side Single 5.5V 0.55A 6-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock 15000 Factory Stock |
|
$0.5540 / $0.5880 | Buy Now |
DISTI #
67590101
|
Verical | Hi Side Single 5.5V 0.55A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2311 | Americas - 3000 |
|
$0.7345 / $0.7644 | Buy Now |
|
NAC | 500mA High-Side, Power Distribution Switch - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.6500 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2033-55AYM6-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2033-55AYM6-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.15V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC2033-55AYM6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2033-55AYM6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2033-55AYM6-T5 | Microchip Technology Inc | $0.8193 | Power Supply Support Circuit | MIC2033-55AYM6-TR vs MIC2033-55AYM6-T5 |