Part Details for MIC2033-12AYMT-T5 by Microchip Technology Inc
Overview of MIC2033-12AYMT-T5 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2033-12AYMT-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9527
|
Newark | 500Ma High-Side, Power Distribution Switch, 6 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2033-12AYMT-T5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 | Buy Now |
DISTI #
MIC2033-12AYMT-T5
|
Avnet Americas | 500MA HIGH-SIDE, POWER DISTRIBUTION SWITCH - Tape and Reel (Alt: MIC2033-12AYMT-T5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
NAC | 500mA High-Side, Power Distribution Switch - Package: 6 UDFN 2x2x.06mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for MIC2033-12AYMT-T5
MIC2033-12AYMT-T5 CAD Models
MIC2033-12AYMT-T5 Part Data Attributes
|
MIC2033-12AYMT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2033-12AYMT-T5
Microchip Technology Inc
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.15V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2 mm |
Alternate Parts for MIC2033-12AYMT-T5
This table gives cross-reference parts and alternative options found for MIC2033-12AYMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2033-12AYMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2033-12AYMT-TR | Power Supply Support Circuit | Microchip Technology Inc | MIC2033-12AYMT-T5 vs MIC2033-12AYMT-TR |