-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6575
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Microchip MIC2026A-2YM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 762 |
|
$0.8110 / $1.0700 | Buy Now |
DISTI #
70Y9492
|
Newark | Dual Usb High-Side Power Switch 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC2026A-2YM RoHS: Compliant Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 | Buy Now |
DISTI #
576-3734-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
2790 In Stock |
|
$0.7800 / $1.0300 | Buy Now |
DISTI #
MIC2026A-2YM
|
Avnet Americas | USB Power Distribution Switch Dual 2.7V to 5.5V 1A 8-Pin SOIC - Rail/Tube (Alt: MIC2026A-2YM) RoHS: Compliant Min Qty: 665 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7800 / $1.0300 | Buy Now |
DISTI #
998-MIC2026A-2YM
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual USB High-Side Power Switch RoHS: Compliant | 1185 |
|
$0.7800 / $1.0300 | Buy Now |
DISTI #
MIC2026A-2YM
|
Microchip Technology Inc | Dual USB High-Side Power Switch, Projected EOL: 2034-10-26 RoHS: Compliant pbFree: Yes |
3885 Alternates Available |
|
$0.6000 / $1.0300 | Buy Now |
|
Future Electronics | MIC2026A Series 5 V 140 mΩ 500 mA High Side Power Distribution Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1805 Package Multiple: 95 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$0.7650 / $0.8850 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Dual 5.5V 1A 8-Pin SOIC N Tube RoHS: Compliant |
380 In Stock 3800 Factory Stock |
|
$0.7270 / $0.8210 | Buy Now |
DISTI #
MIC2026A-2YM
|
TME | IC: power switch, high-side, 0.5A, Ch: 2, MOSFET, SMD, SO8, tube Min Qty: 1 | 725 |
|
$0.7000 / $0.9200 | Buy Now |
|
NAC | Dual USB High-Side Power Switch - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 3040 |
|
$0.4700 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2026A-2YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2026A-2YM
Microchip Technology Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.45V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC2026A-2YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2026A-2YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2026A-2YM-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2026A-2YM vs MIC2026A-2YM-TR |
MIC2026A-2YMTR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MIC2026A-2YM vs MIC2026A-2YMTR |
MIC2026A-2YMTR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC2026A-2YM vs MIC2026A-2YMTR |