Datasheets
MIC2012-1CQS by: Microchip Technology Inc

2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16

Part Details for MIC2012-1CQS by Microchip Technology Inc

Overview of MIC2012-1CQS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MIC2012-1CQS

MIC2012-1CQS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC2012-1CQS Part Data Attributes

MIC2012-1CQS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MIC2012-1CQS Microchip Technology Inc 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description QSOP-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9116 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2012-1CQS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2012-1CQS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC2012-1CQS would you like to use for your alert(s)?
  • Please alert me when MIC2012-1CQS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2012-1CQS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2012-1CQS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2012-1CQS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2012-1CQS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2012-1CQS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: