MIC2006-1.2YM6
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6

Overview of MIC2006-1.2YM6 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for MIC2006-1.2YM6 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2006-1.2YM6 by Microchip Technology Inc

MIC2006-1.2YM6
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LEAD FREE, SOT-23, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. MIC2006-1.2YM6
    Microchip Technology Inc
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6
    VS

Alternate Parts for MIC2006-1.2YM6

This table gives cross-reference parts and alternative options found for MIC2006-1.2YM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2006-1.2YM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC2006-1.2YM6TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, SOT-23, 6 PIN Microchip Technology Inc MIC2006-1.2YM6 vs MIC2006-1.2YM6TR
MIC2006-1.2YM6-TR Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, LEAD FREE, SOT-23, 6 PIN Microchip Technology Inc MIC2006-1.2YM6 vs MIC2006-1.2YM6-TR
Part Number Description Manufacturer Compare
MIC2006-1.2YM6TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, SOT-23, 6 PIN Microchip Technology Inc MIC2006-1.2YM6 vs MIC2006-1.2YM6TR
MIC2006-1.2YM6-TR Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, LEAD FREE, SOT-23, 6 PIN Microchip Technology Inc MIC2006-1.2YM6 vs MIC2006-1.2YM6-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2006-1.2YM6 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2006-1.2YM6 by Microchip Technology Inc

  • Please alert me when MIC2006-1.2YM6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC2006-1.2YM6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2006-1.2YM6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC2006-1.2YM6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2006-1.2YM6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2006-1.2YM6 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: