Part Details for MIC2003-1.2YML by Microchip Technology Inc
Overview of MIC2003-1.2YML by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2003-1.2YML
MIC2003-1.2YML CAD Models
MIC2003-1.2YML Part Data Attributes
|
MIC2003-1.2YML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2003-1.2YML
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, DSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HT-CALCULATED | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 0.33 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MIC2003-1.2YML
This table gives cross-reference parts and alternative options found for MIC2003-1.2YML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2003-1.2YML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2005-1.2YM6 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2003-1.2YML vs MIC2005-1.2YM6 |
MIC2004-1.2YML-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2003-1.2YML vs MIC2004-1.2YML-TR |
MIC2005-1.2LYM5 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MIC2003-1.2YML vs MIC2005-1.2LYM5 |
MIC2005-1.2YM5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2003-1.2YML vs MIC2005-1.2YM5 |
MIC2005-1.2LYM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2003-1.2YML vs MIC2005-1.2LYM5TX |
MIC2003-1.2YM5 | SPECIALTY ANALOG CIRCUIT, PDSO5 | Microchip Technology Inc | MIC2003-1.2YML vs MIC2003-1.2YM5 |
MIC2004-1.2YM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2003-1.2YML vs MIC2004-1.2YM5TX |
MIC2005M-1.2YM6TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC2003-1.2YML vs MIC2005M-1.2YM6TX |
MIC2005-1.2YM6-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2003-1.2YML vs MIC2005-1.2YM6-TR |
MIC2003-1.2YM5-TR | SPECIALTY ANALOG CIRCUIT, PDSO5 | Microchip Technology Inc | MIC2003-1.2YML vs MIC2003-1.2YM5-TR |