MI6F25V0,04
Mersen Electrical Power
Description: Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder,

Overview of MI6F25V0,04 by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for MI6F25V0,04 by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MI6F25V0,04 by Mersen Electrical Power

MI6F25V0,04
Mersen Electrical Power
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
FAST
Body Height
31.8 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Pre-arcing Time-Min
1 ms
Rated Breaking Capacity
35 A
Rated Current
0.04 A
Rated Voltage(AC)
250 V
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. MI6F25V0,04
    Mersen Electrical Power
    Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder,
    VS

Alternate Parts for MI6F25V0,04

This table gives cross-reference parts and alternative options found for MI6F25V0,04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI6F25V0,04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MI6F25V0.04 Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, Mersen Electrical Power MI6F25V0,04 vs MI6F25V0.04
Part Number Description Manufacturer Compare
0034.3103 Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT Schurter Electronic Components MI6F25V0,04 vs 0034.3103
GST.040 Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Conquer Electronics Co Ltd MI6F25V0,04 vs GST.040
0315.040HXP Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc MI6F25V0,04 vs 0315.040HXP
BK/S504-40MA Electric Fuse, Time Delay Blow, 0.04A, 250VAC, 35A (IR), Inline/holder Cooper Industries MI6F25V0,04 vs BK/S504-40MA
0315.040VXP Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc MI6F25V0,04 vs 0315.040VXP
0218.040HXP Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc MI6F25V0,04 vs 0218.040HXP
GPA.040 Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Conquer Electronics Co Ltd MI6F25V0,04 vs GPA.040
GDL4/100 Electric Fuse, Time Delay Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, Mersen Electrical Power MI6F25V0,04 vs GDL4/100
GDA.040 Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT Conquer Electronics Co Ltd MI6F25V0,04 vs GDA.040
0218.040MRET1P Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc MI6F25V0,04 vs 0218.040MRET1P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MI6F25V0,04 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MI6F25V0,04 by Mersen Electrical Power

  • Please alert me when MI6F25V0,04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MI6F25V0,04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MI6F25V0,04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MI6F25V0,04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MI6F25V0,04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MI6F25V0,04 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: