Part Details for MI5MF12.5V8 by Mersen Electrical Power
Overview of MI5MF12.5V8 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MI5MF12.5V8
MI5MF12.5V8 CAD Models
MI5MF12.5V8 Part Data Attributes
|
MI5MF12.5V8
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MI5MF12.5V8
Mersen Electrical Power
Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BLISTER/BOX | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MI5MF12.5V8
This table gives cross-reference parts and alternative options found for MI5MF12.5V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI5MF12.5V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5TT12.5V8 | Electric Fuse, Slow Blow, 8A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | MI5MF12.5V8 vs MI5TT12.5V8 |
225008 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | MI5MF12.5V8 vs 225008 |
SMG-V8 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | MI5MF12.5V8 vs SMG-V8 |
GGU8 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | MI5MF12.5V8 vs GGU8 |
SOO008 | Electric Fuse, Time Delay Blow, 8A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | MI5MF12.5V8 vs SOO008 |
MI5MF12,5V8 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | MI5MF12.5V8 vs MI5MF12,5V8 |
224008DRT1 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | MI5MF12.5V8 vs 224008DRT1 |
UL520.626 | Electric Fuse, Very Fast Blow, 8A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, | Eska | MI5MF12.5V8 vs UL520.626 |
GGM-V8 | Electric Fuse, Fast Blow, 8A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | MI5MF12.5V8 vs GGM-V8 |