Part Details for MI500 by Carlo Gavazzi Holding AG
Overview of MI500 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-2037-ND
|
DigiKey | 1PH CURRENT TXFORM 500AAC Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$101.4604 / $114.0000 | Buy Now |
DISTI #
225-MI500
|
Mouser Electronics | Current Transformers 1PH CURRENT TXFORM 500AAC RoHS: Compliant | 0 |
|
$96.3800 / $108.3000 | Order Now |
DISTI #
70014855
|
RS | Transformer, AC Current, Control relays, 500 A, Wire Leaded, 27 mm, UL Listed | Carlo Gavazzi Inc. MI500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 |
|
$100.0000 / $116.2800 | Buy Now |
|
Onlinecomponents.com | 1-PHASE AC CURR TRANS RoHS: Compliant |
22 In Stock |
|
$91.2000 / $101.0500 | Buy Now |
DISTI #
60861060
|
Verical | MI500 Min Qty: 1 Package Multiple: 1 Date Code: 2019 | Americas - 21 |
|
$107.9808 / $124.5993 | Buy Now |
DISTI #
MI500
|
TME | Current transformer, MI, I AC: 50÷500A, 95x67.5x20mm, -20÷60°C Min Qty: 1 | 2 |
|
$55.0900 / $63.5600 | Buy Now |