Part Details for MI5 by Carlo Gavazzi Holding AG
Overview of MI5 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4234
|
Newark | Current Transformer, Ct Construction:1-Phase, Current Ratio:-, Accuracy Class:-, Power Rating:-, Window Diameter:10.5Mm, Frequency Range:-, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded, Primary Current:5A Rohs Compliant: Yes |Carlo Gavazzi MI5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4300 / $82.6500 | Buy Now |
DISTI #
1864-1126-ND
|
DigiKey | CURR SENSE XFMR 5A CHAS MNT Min Qty: 1 Lead time: 6 Weeks Container: Bag |
8 In Stock |
|
$77.4304 / $87.0000 | Buy Now |
DISTI #
225-MI5
|
Mouser Electronics | Current Transformers 1PH CURRENT TXFORM 5AAC RoHS: Compliant | 1 |
|
$73.5500 / $82.6500 | Buy Now |
DISTI #
70014852
|
RS | Transformer 1-Phase Chassis Mount Cts For Use W/Type Sm115 Amplifier Max Amp:2 | Carlo Gavazzi Inc. MI5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$72.2100 / $87.0000 | Buy Now |
|
Onlinecomponents.com | 1-PHASE AC CURR TRANS RoHS: Compliant |
4 In Stock |
|
$69.6000 / $77.1200 | Buy Now |
DISTI #
60861281
|
Verical | MI5 Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 2 |
|
$95.9204 / $96.7629 | Buy Now |
DISTI #
C-GAVAZZI-MI5
|
TME | Current transformer Min Qty: 1 | 0 |
|
$40.8800 / $47.1700 | RFQ |
DISTI #
MI5
|
TME | Current transformer, MI, I AC: 500mA÷5A, 52x45x16mm, -20÷60°C Min Qty: 1 | 5 |
|
$41.1000 / $48.9200 | Buy Now |
|
Master Electronics | 1-PHASE AC CURR TRANS RoHS: Compliant |
4 In Stock |
|
$69.6000 / $77.1200 | Buy Now |