There are no models available for this part yet.
Overview of MI1206L501R-10 by Steward, Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for MI1206L501R-10 by Steward, Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2333 |
|
RFQ | ||||
Quest Components | 1 FUNCTIONS, 2 A, FERRITE CHIP | 342 |
|
$0.3750 / $0.7500 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 55845 |
|
$0.2500 / $0.3800 | Buy Now |
CAD Models for MI1206L501R-10 by Steward, Inc
Part Data Attributes for MI1206L501R-10 by Steward, Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
STEWARD INC
|
Package Description
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.06 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
1.1 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
500 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
2 A
|
Terminal Finish
|
Tin (Sn)
|
Width
|
1.6 mm
|
Alternate Parts for MI1206L501R-10
This table gives cross-reference parts and alternative options found for MI1206L501R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI1206L501R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI1206L501R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 2 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | MI1206L501R-10 vs MI1206L501R-00 |
BBPY00321611500Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MI1206L501R-10 vs BBPY00321611500Y00 |
PBY321611T-301Y-AU | Ferrite Chip, | Chilisin Electronics Corp | MI1206L501R-10 vs PBY321611T-301Y-AU |
FB04YTYH301 | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 1204, 2 PIN | SEI Stackpole Electronics Inc | MI1206L501R-10 vs FB04YTYH301 |
BBPY00321611500Y00 | Ferrite Chip, 2 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | MI1206L501R-10 vs BBPY00321611500Y00 |
CB04YTYH301 | Ferrite Bead | Viking Tech Corp | MI1206L501R-10 vs CB04YTYH301 |
BBPY00321611301Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MI1206L501R-10 vs BBPY00321611301Y00 |
Related Parts for MI1206L501R-10
-
FBMH3216HM501NTData Line Filters
-
TAJB226K016RNJFixed Capacitors
-
LQM2HPN2R2MG0LFixed Inductors
-
RK73H1HTTC3011FFixed Resistors
-
22-05-7038Headers and Edge Type Connectors
-
NRVTS10100EMFST1GRectifier Diodes
-
FDA24N50Power Field-Effect Transistors
-
1.5KE8.2CATransient Suppressors
-
STM32F429IIT6Microcontrollers