MI0603K300R-10
Description: Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN

Overview of MI0603K300R-10 by Steward, Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MI0603K300R-10 by Steward, Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 1 FUNCTIONS, 1.5 A, FERRITE CHIP 1384
  • 1 $0.1800
  • 75 $0.1125
  • 445 $0.0810
$0.0810 / $0.1800 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 8000
  • 1 $0.2300
  • 100 $0.1700
  • 1,000 $0.1500
$0.1500 / $0.2300 Buy Now

CAD Models for MI0603K300R-10 by Steward, Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MI0603K300R-10 by Steward, Inc

MI0603K300R-10
Steward, Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STEWARD INC
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.09 Ω
Filter Type
FERRITE CHIP
Frequency-Max
1000 MHz
Frequency-Min
25 MHz
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
30 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
1.5 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
Want to compare parts?
  1. MI0603K300R-10
    Steward, Inc
    Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
    VS

Related Parts for MI0603K300R-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MI0603K300R-10 by Steward, Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MI0603K300R-10 by Steward, Inc

Select Manufacturer
Which Manufacturer of MI0603K300R-10 would you like to use for your alert(s)?
  • Please alert me when MI0603K300R-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MI0603K300R-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MI0603K300R-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MI0603K300R-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MI0603K300R-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MI0603K300R-10 by Steward, Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: