Part Details for MI020H27H-156.250MHZTR by MMD
Overview of MI020H27H-156.250MHZTR by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MI020H27H-156.250MHZTR
MI020H27H-156.250MHZTR CAD Models
MI020H27H-156.250MHZTR Part Data Attributes
|
MI020H27H-156.250MHZTR
MMD
Buy Now
Datasheet
|
Compare Parts:
MI020H27H-156.250MHZTR
MMD
Oscillator, 1.5MHz Min, 156.25MHz Max, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 156.25 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |