Part Details for MI-H-03 by Morethanall Co Ltd
Overview of MI-H-03 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for MI-H-03
MI-H-03 CAD Models
MI-H-03 Part Data Attributes:
|
MI-H-03
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MI-H-03
Morethanall Co Ltd
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.136 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.307 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for MI-H-03
This table gives cross-reference parts and alternative options found for MI-H-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI-H-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W038-0341-000-Z | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Plug | SMP Technology Inc | MI-H-03 vs W038-0341-000-Z |
YY-1000B-H03 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Plug | Young Yak Enterprise Co Ltd | MI-H-03 vs YY-1000B-H03 |
JS-A-2100H-1-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug | Central Components Manufacturing | MI-H-03 vs JS-A-2100H-1-03 |
YY-1000B-H03-A | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Plug | Young Yak Enterprise Co Ltd | MI-H-03 vs YY-1000B-H03-A |
JS-A-9020-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Central Components Manufacturing | MI-H-03 vs JS-A-9020-03 |
W034-0341-000-Z | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Plug | SMP Technology Inc | MI-H-03 vs W034-0341-000-Z |
50391-003H0H0-001 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | MI-H-03 vs 50391-003H0H0-001 |
YY-1000BR-H03 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Plug | Young Yak Enterprise Co Ltd | MI-H-03 vs YY-1000BR-H03 |
YY-3600-H03F | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Plug | Young Yak Enterprise Co Ltd | MI-H-03 vs YY-3600-H03F |
YBNH200-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Plug | YEONHO Electronics Co Ltd | MI-H-03 vs YBNH200-03 |