There are no models available for this part yet.
Overview of MI-260-MX-S by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
CAD Models for MI-260-MX-S by Vicor Corporation
Part Data Attributes for MI-260-MX-S by Vicor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
MODULE-9
|
Pin Count
|
9
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE
|
Efficiency (Main Output)
|
90%
|
Input Voltage-Max
|
400 V
|
Input Voltage-Min
|
125 V
|
Input Voltage-Nom
|
270 V
|
JESD-30 Code
|
R-XDFM-P9
|
JESD-609 Code
|
e0
|
Length
|
116.8 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
2.5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Ripple Voltage (Main Out)
|
0.05304 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
75 W
|
Trim/Adjustable Output
|
YES
|
Width
|
61 mm
|
Alternate Parts for MI-260-MX-S
This table gives cross-reference parts and alternative options found for MI-260-MX-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI-260-MX-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI-260-IX-F2 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-9 | Vicor Corporation | MI-260-MX-S vs MI-260-IX-F2 |
MI-260-MX-F3 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-9 | Vicor Corporation | MI-260-MX-S vs MI-260-MX-F3 |
MI-260-IX-F1 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-9 | Vicor Corporation | MI-260-MX-S vs MI-260-IX-F1 |
MI-260-MX-F1 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-9 | Vicor Corporation | MI-260-MX-S vs MI-260-MX-F1 |
MI-260IX | 1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE, PLASTIC, MODULE-9 | Vicor Corporation | MI-260-MX-S vs MI-260IX |
MI-260-IX | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | Vicor Corporation | MI-260-MX-S vs MI-260-IX |