MHY200V561M20X40
MERITEK Electronics Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT

Overview of MHY200V561M20X40 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MHY200V561M20X40 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MHY200V561M20X40 by MERITEK Electronics Corporation

MHY200V561M20X40
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
4.8 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
2100 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Want to compare parts?
  1. MHY200V561M20X40
    MERITEK Electronics Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for MHY200V561M20X40

This table gives cross-reference parts and alternative options found for MHY200V561M20X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHY200V561M20X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HJ2D567M22035HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MHY200V561M20X40 vs HJ2D567M22035HC
HP32D561MCZWPEC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd MHY200V561M20X40 vs HP32D561MCZWPEC
HJ2D567M30025HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MHY200V561M20X40 vs HJ2D567M30025HC
200USC560M20X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN Rubycon Corporation MHY200V561M20X40 vs 200USC560M20X40
MHX200V561M25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation MHY200V561M20X40 vs MHX200V561M25X35
NRLR561M200V20X40LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp MHY200V561M20X40 vs NRLR561M200V20X40LF
PEH506RBE3560M23 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation MHY200V561M20X40 vs PEH506RBE3560M23
480R561M200K032 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc MHY200V561M20X40 vs 480R561M200K032
CEAWF2D561M30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con MHY200V561M20X40 vs CEAWF2D561M30
200PL560DBA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount SUN Electronic Industries Corporation MHY200V561M20X40 vs 200PL560DBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHY200V561M20X40 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHY200V561M20X40 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MHY200V561M20X40 would you like to use for your alert(s)?
  • Please alert me when MHY200V561M20X40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHY200V561M20X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHY200V561M20X40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHY200V561M20X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHY200V561M20X40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHY200V561M20X40 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: