Part Details for MHY200V391M20X35 by MERITEK Electronics Corporation
Overview of MHY200V391M20X35 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHY200V391M20X35
MHY200V391M20X35 CAD Models
MHY200V391M20X35 Part Data Attributes
|
MHY200V391M20X35
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MHY200V391M20X35
MERITEK Electronics Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.72 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1660 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for MHY200V391M20X35
This table gives cross-reference parts and alternative options found for MHY200V391M20X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHY200V391M20X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PEH506RAD3390M23 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | MHY200V391M20X35 vs PEH506RAD3390M23 |
200USC390MST20X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | MHY200V391M20X35 vs 200USC390MST20X35 |
LPR391M200H1P3 | Aerovox Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, CAN | MHY200V391M20X35 vs LPR391M200H1P3 |
B43304A2397M002 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | MHY200V391M20X35 vs B43304A2397M002 |
ECEC2DP391CB | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | MHY200V391M20X35 vs ECEC2DP391CB |
200USC390MST22X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | MHY200V391M20X35 vs 200USC390MST22X30 |
3HC2DVD397MHA2525 | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | MHY200V391M20X35 vs 3HC2DVD397MHA2525 |
CESMS2D391M2235TA | Samsung Electro-Mechanics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | MHY200V391M20X35 vs CESMS2D391M2235TA |
LLK2D391MHSZ | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | MHY200V391M20X35 vs LLK2D391MHSZ |
B43304A2397M007 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | MHY200V391M20X35 vs B43304A2397M007 |