There are no models available for this part yet.
Overview of MHW7222B by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for MHW7222B by Motorola Mobility LLC
Part Data Attributes for MHW7222B by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
SOT-115J
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
75 Ω
|
Construction
|
MODULE
|
Gain
|
22.2 dB
|
Number of Functions
|
1
|
Operating Frequency-Max
|
750 MHz
|
Operating Frequency-Min
|
40 MHz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOT-115J
|
Power Supplies
|
24 V
|
RF/Microwave Device Type
|
WIDE BAND HIGH POWER
|
Supply Current-Max
|
240 mA
|
Technology
|
HYBRID
|
Alternate Parts for MHW7222B
This table gives cross-reference parts and alternative options found for MHW7222B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW7222B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW7222BN | 40 MHz - 750 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, CASE 1302-01, 7 PIN | Freescale Semiconductor | MHW7222B vs MHW7222BN |