There are no models available for this part yet.
Overview of MHW7185A by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MHW7185A by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CATV WIDEBAND AMPLIFIER, SOT-115J, Plastic | 1 |
|
$65.0000 | Buy Now |
CAD Models for MHW7185A by Motorola Semiconductor Products
Part Data Attributes for MHW7185A by Motorola Semiconductor Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
SOT-115J
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
75 Ω
|
Construction
|
MODULE
|
Input Power-Max (CW)
|
21.25 dBm
|
Operating Frequency-Max
|
750 MHz
|
Operating Frequency-Min
|
40 MHz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOT-115J
|
Power Supplies
|
24 V
|
RF/Microwave Device Type
|
WIDE BAND HIGH POWER
|
Supply Current-Max
|
460 mA
|
Technology
|
HYBRID
|
Alternate Parts for MHW7185A
This table gives cross-reference parts and alternative options found for MHW7185A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW7185A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGD702 | RF/Microwave Amplifier, 40 MHz - 750 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN | NXP Semiconductors | MHW7185A vs BGD702 |
934015610112 | RF/Microwave Amplifier, 40 MHz - 750 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN | NXP Semiconductors | MHW7185A vs 934015610112 |
BGD702,112 | BGD702 - 750 MHz, 18.5 dB gain power doubler amplifier SFM 7-Pin | NXP Semiconductors | MHW7185A vs BGD702,112 |
BGD702N | RF/Microwave Amplifier, 40 MHz - 750 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 7 PIN | NXP Semiconductors | MHW7185A vs BGD702N |