MHT400V271M35X30
MERITEK Electronics Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT

Overview of MHT400V271M35X30 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MHT400V271M35X30 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MHT400V271M35X30 by MERITEK Electronics Corporation

MHT400V271M35X30
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.16 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
1650 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
SNAP-IN
Want to compare parts?
  1. MHT400V271M35X30
    MERITEK Electronics Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for MHT400V271M35X30

This table gives cross-reference parts and alternative options found for MHT400V271M35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHT400V271M35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400USR270M25X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN Rubycon Corporation MHT400V271M35X30 vs 400USR270M25X40
SMM400VN271M25X40T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN Chemi-Con MHT400V271M35X30 vs SMM400VN271M25X40T2
SMQ400VS271M25X35T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount Chemi-Con MHT400V271M35X30 vs SMQ400VS271M25X35T2
SMH400VS271M22X50T2 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN United Chemi-Con Inc MHT400V271M35X30 vs SMH400VS271M22X50T2
400PL270CMB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount SUN Electronic Industries Corporation MHT400V271M35X30 vs 400PL270CMB
B43303A9277M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN TDK Epcos MHT400V271M35X30 vs B43303A9277M002
B43304C9277M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED TDK Corporation MHT400V271M35X30 vs B43304C9277M000
EETUQ2G271H CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components MHT400V271M35X30 vs EETUQ2G271H
400USR270OOE30X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount Rubycon Corporation MHT400V271M35X30 vs 400USR270OOE30X35
HJ2G277M25035HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MHT400V271M35X30 vs HJ2G277M25035HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHT400V271M35X30 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHT400V271M35X30 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MHT400V271M35X30 would you like to use for your alert(s)?
  • Please alert me when MHT400V271M35X30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHT400V271M35X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHT400V271M35X30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHT400V271M35X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHT400V271M35X30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHT400V271M35X30 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: