Part Details for MHT160V122M30X35 by MERITEK Electronics Corporation
Overview of MHT160V122M30X35 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHT160V122M30X35
MHT160V122M30X35 CAD Models
MHT160V122M30X35 Part Data Attributes
|
MHT160V122M30X35
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MHT160V122M30X35
MERITEK Electronics Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.84 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3410 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for MHT160V122M30X35
This table gives cross-reference parts and alternative options found for MHT160V122M30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHT160V122M30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CESMS2C122M3035TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, | Samsung Electro-Mechanics | MHT160V122M30X35 vs CESMS2C122M3035TA |
160USR1200OOE25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount | Rubycon Corporation | MHT160V122M30X35 vs 160USR1200OOE25X45 |
ECEC2CP122DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MHT160V122M30X35 vs ECEC2CP122DJ |
160PE1200DBC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | MHT160V122M30X35 vs 160PE1200DBC |
160USG1200MST25X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | MHT160V122M30X35 vs 160USG1200MST25X35 |
LGN2C122MHLB30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, CAN | Nichicon Corporation | MHT160V122M30X35 vs LGN2C122MHLB30 |
160USP128MB50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | MHT160V122M30X35 vs 160USP128MB50 |
HP32C122MCZWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | MHT160V122M30X35 vs HP32C122MCZWPEC |
160USG1200M300X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | MHT160V122M30X35 vs 160USG1200M300X30 |
160USR1200MOOEMN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Rubycon Corporation | MHT160V122M30X35 vs 160USR1200MOOEMN35X30 |