Part Details for MHS10N431GI by IBS Electronics Inc
Overview of MHS10N431GI by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHS10N431GI
MHS10N431GI CAD Models
MHS10N431GI Part Data Attributes
|
MHS10N431GI
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MHS10N431GI
IBS Electronics Inc
Fixed Resistor, Wire Wound, 10W, 430ohm, 2% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 9.5 mm | |
Package Length | 48 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MHS | |
Technology | WIRE WOUND | |
Tolerance | 2% |