-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6782
|
Newark | -/Tape And Reel |Tdk MHQ0603P3N0BT000 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16851-1-ND
|
DigiKey | FIXED IND 3NH 450MA 300 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9062 In Stock |
|
$0.0232 / $0.4400 | Buy Now |
DISTI #
MHQ0603P3N0BT000
|
Avnet Americas | Multilayer Inductor, 3 nH, 190 Milliohm, ? 0.1nH, 10.3 GHz, 450 mA, 0201 [0603 Metric] - Tape and Reel (Alt: MHQ0603P3N0BT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 | Buy Now |
DISTI #
810-MHQ0603P3N0BT000
|
Mouser Electronics | RF Inductors - SMD IND 0201 3.0nH S-HQ SMD RF IND RoHS: Compliant | 0 |
|
$0.0230 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0248 | Buy Now |
DISTI #
MHQ0603P3N0BT000
|
Avnet Abacus | (Alt: MHQ0603P3N0BT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MHQ0603P3N0BT000
|
Avnet Asia | Multilayer Inductor, 3 nH, 190 Milliohm, ? 0.1nH, 10.3 GHz, 450 mA, 0201 [0603 Metric] (Alt: MHQ0603P3N0BT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHQ0603P3N0BT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MHQ0603P3N0BT000
TDK Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0301 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.003 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.65 mm | |
Package Style | SMT | |
Package Width | 0.35 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 8000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.1NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 0.03% |
This table gives cross-reference parts and alternative options found for MHQ0603P3N0BT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHQ0603P3N0BT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHQ0603P3N0BTD25 | General Purpose Inductor, | TDK Corporation | MHQ0603P3N0BT000 vs MHQ0603P3N0BTD25 |