MHPS2285N
APEM Inc
Description: Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.26N, Solder Terminal, Through Hole-straight

Overview of MHPS2285N by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for MHPS2285N by APEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73J1133
Newark Pushbutton Switch, straight, dpdt, pc Tail Terminal, pcb Hole Count:6 Rohs Compliant: Yes |Apem MHPS2285N RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.8320
  • 5,000 $0.8000
$0.8000 / $0.8320 Buy Now
DISTI # MHPS2285N-ND
DigiKey SWITCH PUSH DPDT 0.1A 30V Min Qty: 1 Lead time: 12 Weeks Container: Bulk 674
In Stock
  • 1 $0.7000
  • 10 $0.6220
  • 100 $0.5357
  • 1,000 $0.4333
$0.4333 / $0.7000 Buy Now
DISTI # 642-MHPS2285N
Mouser Electronics Pushbutton Switches DPDT 0.1A 30V On-Mom RoHS: Compliant 1355
  • 1 $0.7000
  • 10 $0.6220
  • 25 $0.6130
  • 50 $0.6040
  • 100 $0.5350
  • 250 $0.5290
  • 500 $0.5130
  • 1,000 $0.4330
$0.4330 / $0.7000 Buy Now
Onlinecomponents.com   RoHS: Compliant 52 In Stock
1948 On Order
  • 50 $0.5120
  • 500 $0.4136
  • 1,000 $0.3945
  • 3,000 $0.3715
  • 5,000 $0.3521
  • 8,000 $0.3468
  • 10,000 $0.3416
  • 15,000 $0.3365
$0.3365 / $0.5120 Buy Now
Powell Electronics Switch Min Qty: 1 10
  • 1 $1.9000
  • 2,000 $1.3000
  • 5,000 $1.2500
$1.2500 / $1.9000 Buy Now
Master Electronics   RoHS: Compliant 52 In Stock
1948 On Order
  • 50 $0.5120
  • 500 $0.4136
  • 1,000 $0.3945
  • 3,000 $0.3715
  • 5,000 $0.3521
  • 8,000 $0.3468
  • 10,000 $0.3416
  • 15,000 $0.3365
$0.3365 / $0.5120 Buy Now

CAD Models for MHPS2285N by APEM Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MHPS2285N by APEM Inc

MHPS2285N
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
Apem
Actuator Length
0.217 inch
Actuator Travel
2.4892 mm
Actuator Type
PUSHBUTTON
Body Breadth
8 mm
Body Height
8 mm
Body Length or Diameter
8 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@30VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
500VAC V
Electrical Life
10000 Cycle(s)
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
2.26 N
Operating Temperature-Max
65 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.138 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. MHPS2285N
    APEM Inc
    Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.26N, Solder Terminal, Through Hole-straight
    VS

Alternate Parts for MHPS2285N

This table gives cross-reference parts and alternative options found for MHPS2285N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHPS2285N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHAP4383VU4536 Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight APEM Inc MHPS2285N vs PHAP4383VU4536
PHAP4383VU4530 Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight APEM Inc MHPS2285N vs PHAP4383VU4530
PHAP4383VU4525 Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight APEM Inc MHPS2285N vs PHAP4383VU4525
PHAP4383VU4523 Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight APEM Inc MHPS2285N vs PHAP4383VU4523
PHAP4383VU4522 Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight APEM Inc MHPS2285N vs PHAP4383VU4522
PHAP4383VU4535 Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight APEM Inc MHPS2285N vs PHAP4383VU4535
PHAP4383VU4524 Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight APEM Inc MHPS2285N vs PHAP4383VU4524
PHAP4383V Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.26N, Solder Terminal, Through Hole-straight APEM Inc MHPS2285N vs PHAP4383V
PHAP4383VU4527/1 Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight APEM Inc MHPS2285N vs PHAP4383VU4527/1
PHAP4383VU4539 Keypad Switch, 1 Switches, DPDT, Momentary, 0.1A, 30VDC, 2.5N, Solder Terminal, Through Hole-straight APEM Inc MHPS2285N vs PHAP4383VU4539

Related Parts for MHPS2285N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHPS2285N by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHPS2285N by APEM Inc

Select Manufacturer
Which Manufacturer of MHPS2285N would you like to use for your alert(s)?
  • Please alert me when MHPS2285N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHPS2285N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHPS2285N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHPS2285N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHPS2285N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHPS2285N by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: