Part Details for MHP27005S/883 by Interpoint
Overview of MHP27005S/883 by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MHP27005S/883
MHP27005S/883 CAD Models
MHP27005S/883 Part Data Attributes
|
MHP27005S/883
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MHP27005S/883
Interpoint
1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 160 V | |
Input Voltage-Nom | 270 V | |
JESD-30 Code | R-MDFM-P12 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO |
Alternate Parts for MHP27005S/883
This table gives cross-reference parts and alternative options found for MHP27005S/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHP27005S/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHP27005S | Analog Circuit, Hybrid, | Interpoint | MHP27005S/883 vs MHP27005S |
MHP27005S/883 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | Crane Electronics | MHP27005S/883 vs MHP27005S/883 |
5962-9477201HXC | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE | Interpoint | MHP27005S/883 vs 5962-9477201HXC |
5962-9477201HXC | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Crane Electronics | MHP27005S/883 vs 5962-9477201HXC |