Part Details for MHP150LF-R-R100-F by TT Electronics Resistors
Overview of MHP150LF-R-R100-F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHP150LF-R-R100-F
MHP150LF-R-R100-F CAD Models
MHP150LF-R-R100-F Part Data Attributes:
|
MHP150LF-R-R100-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MHP150LF-R-R100-F
TT Electronics Resistors
RESISTOR, NETWORK, FILM, BUSSED, 150W, CHASSIS MOUNT, SOT227, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | NON INDUCTIVE | |
First Element Resistance | 0.1 Ω | |
Mounting Feature | CHASSIS MOUNT | |
Network Type | BUSSED | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 150 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 1% |