Part Details for MHO376TAG67.0000MHZ by MtronPTI
Overview of MHO376TAG67.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHO376TAG67.0000MHZ
MHO376TAG67.0000MHZ CAD Models
MHO376TAG67.0000MHZ Part Data Attributes
|
MHO376TAG67.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MHO376TAG67.0000MHZ
MtronPTI
Oscillator,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 67 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Rise Time-Max | 10 ns | |
Screening Level | MIL-STD-202 | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |