Part Details for MHO+35FBG-FREQ3 by MtronPTI
Overview of MHO+35FBG-FREQ3 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHO+35FBG-FREQ3
MHO+35FBG-FREQ3 CAD Models
MHO+35FBG-FREQ3 Part Data Attributes
|
MHO+35FBG-FREQ3
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MHO+35FBG-FREQ3
MtronPTI
TTL Output Clock Oscillator, 50.001MHz Min, 60MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 60 MHz | |
Operating Frequency-Min | 50.001 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for MHO+35FBG-FREQ3
This table gives cross-reference parts and alternative options found for MHO+35FBG-FREQ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHO+35FBG-FREQ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHO+45FBG-R-FREQ3 | TTL Output Clock Oscillator, 50.001MHz Min, 60MHz Max | MtronPTI | MHO+35FBG-FREQ3 vs MHO+45FBG-R-FREQ3 |
MHO+15FBG-FREQ3 | TTL Output Clock Oscillator, 50.001MHz Min, 60MHz Max | MtronPTI | MHO+35FBG-FREQ3 vs MHO+15FBG-FREQ3 |
MHO+75FBG-FREQ3 | TTL Output Clock Oscillator, 50.001MHz Min, 60MHz Max | MtronPTI | MHO+35FBG-FREQ3 vs MHO+75FBG-FREQ3 |
MHO+25FBG-R-FREQ3 | TTL Output Clock Oscillator, 50.001MHz Min, 60MHz Max | MtronPTI | MHO+35FBG-FREQ3 vs MHO+25FBG-R-FREQ3 |
MHO+75FBG-R-FREQ3 | TTL Output Clock Oscillator, 50.001MHz Min, 60MHz Max | MtronPTI | MHO+35FBG-FREQ3 vs MHO+75FBG-R-FREQ3 |
MHO+45FBG-FREQ3 | TTL Output Clock Oscillator, 50.001MHz Min, 60MHz Max | MtronPTI | MHO+35FBG-FREQ3 vs MHO+45FBG-FREQ3 |