Part Details for MHO+25FAD-R-FREQ2-OUT29 by MtronPTI
Overview of MHO+25FAD-R-FREQ2-OUT29 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHO+25FAD-R-FREQ2-OUT29
MHO+25FAD-R-FREQ2-OUT29 CAD Models
MHO+25FAD-R-FREQ2-OUT29 Part Data Attributes
|
MHO+25FAD-R-FREQ2-OUT29
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MHO+25FAD-R-FREQ2-OUT29
MtronPTI
HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max, NICKEL HEADER, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 67 MHz | |
Operating Frequency-Min | 3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.83mm x 13.21mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for MHO+25FAD-R-FREQ2-OUT29
This table gives cross-reference parts and alternative options found for MHO+25FAD-R-FREQ2-OUT29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHO+25FAD-R-FREQ2-OUT29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHO+65FAD-R-FREQ2-OUT29 | HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+25FAD-R-FREQ2-OUT29 vs MHO+65FAD-R-FREQ2-OUT29 |
MHO+55FAD-FREQ2-OUT29 | HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+25FAD-R-FREQ2-OUT29 vs MHO+55FAD-FREQ2-OUT29 |
MHO+75FAD-R-FREQ2-OUT29 | HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+25FAD-R-FREQ2-OUT29 vs MHO+75FAD-R-FREQ2-OUT29 |
MHO+15FAD-FREQ2-OUT29 | HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+25FAD-R-FREQ2-OUT29 vs MHO+15FAD-FREQ2-OUT29 |
MHO+15FAD-R-FREQ2-OUT29 | HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+25FAD-R-FREQ2-OUT29 vs MHO+15FAD-R-FREQ2-OUT29 |
MHO+75FAD-FREQ2-OUT29 | HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+25FAD-R-FREQ2-OUT29 vs MHO+75FAD-FREQ2-OUT29 |
MHO+65FAD-FREQ2-OUT29 | HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+25FAD-R-FREQ2-OUT29 vs MHO+65FAD-FREQ2-OUT29 |
MHO+55FAD-R-FREQ2-OUT29 | HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+25FAD-R-FREQ2-OUT29 vs MHO+55FAD-R-FREQ2-OUT29 |