MHO+25EAG-FREQ2-OUT29
MtronPTI
Description: HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max

Overview of MHO+25EAG-FREQ2-OUT29 by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MHO+25EAG-FREQ2-OUT29 by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MHO+25EAG-FREQ2-OUT29 by MtronPTI

MHO+25EAG-FREQ2-OUT29
MtronPTI
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
35%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
67 MHz
Operating Frequency-Min
3 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 50 pF
Physical Dimension
20.83mm x 13.21mm x 5.08mm
Rise Time-Max
10 ns
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
40/60 %
Want to compare parts?
  1. MHO+25EAG-FREQ2-OUT29
    MtronPTI
    HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max
    VS

Alternate Parts for MHO+25EAG-FREQ2-OUT29

This table gives cross-reference parts and alternative options found for MHO+25EAG-FREQ2-OUT29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHO+25EAG-FREQ2-OUT29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MHO+15EAG-FREQ2-OUT29 HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max MtronPTI MHO+25EAG-FREQ2-OUT29 vs MHO+15EAG-FREQ2-OUT29
MHO+55EAG-FREQ2-OUT29 HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max MtronPTI MHO+25EAG-FREQ2-OUT29 vs MHO+55EAG-FREQ2-OUT29
MHO+65EAG-R-FREQ2-OUT29 HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max MtronPTI MHO+25EAG-FREQ2-OUT29 vs MHO+65EAG-R-FREQ2-OUT29
MHO+25EAG-R-FREQ2-OUT29 HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max MtronPTI MHO+25EAG-FREQ2-OUT29 vs MHO+25EAG-R-FREQ2-OUT29
Part Number Description Manufacturer Compare
MHO+65EAG-R-FREQ2-OUT29 HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max MtronPTI MHO+25EAG-FREQ2-OUT29 vs MHO+65EAG-R-FREQ2-OUT29
MHO+25EAG-R-FREQ2-OUT29 HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max MtronPTI MHO+25EAG-FREQ2-OUT29 vs MHO+25EAG-R-FREQ2-OUT29
MHO+55EAG-R-FREQ2-OUT29 HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max MtronPTI MHO+25EAG-FREQ2-OUT29 vs MHO+55EAG-R-FREQ2-OUT29
MHO+15EAG-FREQ2-OUT29 HCMOS/TTL Output Clock Oscillator, 3MHz Min, 67MHz Max MtronPTI MHO+25EAG-FREQ2-OUT29 vs MHO+15EAG-FREQ2-OUT29

Related Parts for MHO+25EAG-FREQ2-OUT29

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHO+25EAG-FREQ2-OUT29 by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHO+25EAG-FREQ2-OUT29 by MtronPTI

Select Manufacturer
Which Manufacturer of MHO+25EAG-FREQ2-OUT29 would you like to use for your alert(s)?
  • Please alert me when MHO+25EAG-FREQ2-OUT29 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHO+25EAG-FREQ2-OUT29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHO+25EAG-FREQ2-OUT29 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHO+25EAG-FREQ2-OUT29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHO+25EAG-FREQ2-OUT29.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHO+25EAG-FREQ2-OUT29 by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: