Part Details for MHO+15TCD-FREQ-OUT27 by MtronPTI
Overview of MHO+15TCD-FREQ-OUT27 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for MHO+15TCD-FREQ-OUT27
MHO+15TCD-FREQ-OUT27 CAD Models
MHO+15TCD-FREQ-OUT27 Part Data Attributes
|
MHO+15TCD-FREQ-OUT27
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MHO+15TCD-FREQ-OUT27
MtronPTI
HCMOS Output Clock Oscillator, 1MHz Min, 67MHz Max, NICKEL HEADER, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Fall Time-Max | 20 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 67 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 20.83mm x 13.21mm x 5.08mm | |
Rise Time-Max | 20 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |
Alternate Parts for MHO+15TCD-FREQ-OUT27
This table gives cross-reference parts and alternative options found for MHO+15TCD-FREQ-OUT27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHO+15TCD-FREQ-OUT27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHO+55TCD-R-FREQ-OUT27 | HCMOS Output Clock Oscillator, 1MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+15TCD-FREQ-OUT27 vs MHO+55TCD-R-FREQ-OUT27 |
MHO+45TCD-FREQ-OUT27 | HCMOS Output Clock Oscillator, 1MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+15TCD-FREQ-OUT27 vs MHO+45TCD-FREQ-OUT27 |
MHO+35TCD-FREQ-OUT27 | HCMOS Output Clock Oscillator, 1MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+15TCD-FREQ-OUT27 vs MHO+35TCD-FREQ-OUT27 |
MHO+25TCD-R-FREQ-OUT27 | HCMOS Output Clock Oscillator, 1MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+15TCD-FREQ-OUT27 vs MHO+25TCD-R-FREQ-OUT27 |
MHO+65TCD-R-FREQ-OUT27 | HCMOS Output Clock Oscillator, 1MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+15TCD-FREQ-OUT27 vs MHO+65TCD-R-FREQ-OUT27 |
MHO+15TCD-R-FREQ-OUT27 | HCMOS Output Clock Oscillator, 1MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+15TCD-FREQ-OUT27 vs MHO+15TCD-R-FREQ-OUT27 |
MHO+25TCD-FREQ-OUT27 | HCMOS Output Clock Oscillator, 1MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+15TCD-FREQ-OUT27 vs MHO+25TCD-FREQ-OUT27 |
MHO+75TCD-R-FREQ-OUT27 | HCMOS Output Clock Oscillator, 1MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+15TCD-FREQ-OUT27 vs MHO+75TCD-R-FREQ-OUT27 |
MHO+75TCD-FREQ-OUT27 | HCMOS Output Clock Oscillator, 1MHz Min, 67MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MHO+15TCD-FREQ-OUT27 vs MHO+75TCD-FREQ-OUT27 |