Part Details for MHO+-R24FBD-FREQ1-OUT3 by MtronPTI
Overview of MHO+-R24FBD-FREQ1-OUT3 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHO+-R24FBD-FREQ1-OUT3
MHO+-R24FBD-FREQ1-OUT3 CAD Models
MHO+-R24FBD-FREQ1-OUT3 Part Data Attributes
|
MHO+-R24FBD-FREQ1-OUT3
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MHO+-R24FBD-FREQ1-OUT3
MtronPTI
TTL Output Clock Oscillator, 0.000732MHz Min, 2.99MHz Max, NICKEL HEADER, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e1 | |
Manufacturer Series | MHO+ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 2.99 MHz | |
Operating Frequency-Min | 0.000732 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | TTL | |
Output Load | 5 TTL | |
Physical Dimension | 20.83mm x 13.21mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for MHO+-R24FBD-FREQ1-OUT3
This table gives cross-reference parts and alternative options found for MHO+-R24FBD-FREQ1-OUT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHO+-R24FBD-FREQ1-OUT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MHO+14FBD-R-FREQ1-OUT3 | MtronPTI | Check for Price | TTL Output Clock Oscillator, 0.000732MHz Min, 2.99MHz Max, NICKEL HEADER, DIP-4 | MHO+-R24FBD-FREQ1-OUT3 vs MHO+14FBD-R-FREQ1-OUT3 |