MHM55S4641%25PPMT
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol

Overview of MHM55S4641%25PPMT by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MHM55S4641%25PPMT by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MHM55S4641%25PPMT by RCD Components Inc

MHM55S4641%25PPMT
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Film
Manufacturer Series
MHM
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
3.05 mm
Package Length
7 mm
Package Style
MELF
Rated Power Dissipation (P)
0.25 W
Reference Standard
MIL-R-55182
Resistance
464 Ω
Resistor Type
FIXED RESISTOR
Series
MHM
Technology
METAL FILM
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MHM55S4641%25PPMT
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol
    VS

Alternate Parts for MHM55S4641%25PPMT

This table gives cross-reference parts and alternative options found for MHM55S4641%25PPMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHM55S4641%25PPMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MHM55S4641%25PPMB Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol RCD Components Inc MHM55S4641%25PPMT vs MHM55S4641%25PPMB
Part Number Description Manufacturer Compare
MHM55S4640.25%50PPMT Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.25% +/-Tol RCD Components Inc MHM55S4641%25PPMT vs MHM55S4640.25%50PPMT
MHM55S4641%100PPMB Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol RCD Components Inc MHM55S4641%25PPMT vs MHM55S4641%100PPMB
MHM55S4641%50PPMT Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol RCD Components Inc MHM55S4641%25PPMT vs MHM55S4641%50PPMT
MHM55S4641%100PPMT Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol RCD Components Inc MHM55S4641%25PPMT vs MHM55S4641%100PPMT
MHM55S4640.5%100PPMB Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.5% +/-Tol RCD Components Inc MHM55S4641%25PPMT vs MHM55S4640.5%100PPMB
MHM55S4640.25%100PPMT Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.25% +/-Tol RCD Components Inc MHM55S4641%25PPMT vs MHM55S4640.25%100PPMT
MHM55S4640.25%50PPMB Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.25% +/-Tol RCD Components Inc MHM55S4641%25PPMT vs MHM55S4640.25%50PPMB
MHM55S4640.1%25PPMT Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.1% +/-Tol RCD Components Inc MHM55S4641%25PPMT vs MHM55S4640.1%25PPMT
MHM55S4640.1%100PPMB Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.1% +/-Tol RCD Components Inc MHM55S4641%25PPMT vs MHM55S4640.1%100PPMB
MHM55S4640.5%25PPMB Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 0.5% +/-Tol RCD Components Inc MHM55S4641%25PPMT vs MHM55S4640.5%25PPMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHM55S4641%25PPMT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHM55S4641%25PPMT by RCD Components Inc

  • Please alert me when MHM55S4641%25PPMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MHM55S4641%25PPMT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHM55S4641%25PPMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MHM55S4641%25PPMT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHM55S4641%25PPMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHM55S4641%25PPMT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: