Datasheets
MHM55-4322-DT by: RCD Components Inc

Fixed Resistor, Metal Film, 0.125W, 43200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2812, MELF

Part Details for MHM55-4322-DT by RCD Components Inc

Overview of MHM55-4322-DT by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SD43-222MLC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT
SD43-223MLB Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT
SD43-222MLB Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT

Part Details for MHM55-4322-DT

MHM55-4322-DT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MHM55-4322-DT Part Data Attributes

MHM55-4322-DT RCD Components Inc
Buy Now Datasheet
Compare Parts:
MHM55-4322-DT RCD Components Inc Fixed Resistor, Metal Film, 0.125W, 43200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2812, MELF
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description MELF
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature HERMETICALLY SEALED, PRECISION
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 43200 Ω
Resistor Type FIXED RESISTOR
Size Code 2812
Surface Mount YES
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 250 V

Alternate Parts for MHM55-4322-DT

This table gives cross-reference parts and alternative options found for MHM55-4322-DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHM55-4322-DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MHM55-4322-DB Fixed Resistor, Metal Film, 0.125W, 43200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2812, MELF RCD Components Inc MHM55-4322-DT vs MHM55-4322-DB
MHM55-4322-DBW Fixed Resistor, Metal Film, 0.125W, 43200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2812, MELF, ROHS COMPLIANT RCD Components Inc MHM55-4322-DT vs MHM55-4322-DBW
MHM55-4322-DTQ RESISTOR, METAL FILM, 0.125W, 0.5%, 100ppm, 43200ohm, SURFACE MOUNT, 2812, MELF RCD Components Inc MHM55-4322-DT vs MHM55-4322-DTQ
MHM55-4322-DTW Fixed Resistor, Metal Film, 0.125W, 43200ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2812, MELF, ROHS COMPLIANT RCD Components Inc MHM55-4322-DT vs MHM55-4322-DTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHM55-4322-DT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHM55-4322-DT by RCD Components Inc

Select Manufacturer
Which Manufacturer of MHM55-4322-DT would you like to use for your alert(s)?
  • Please alert me when MHM55-4322-DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHM55-4322-DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHM55-4322-DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHM55-4322-DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHM55-4322-DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHM55-4322-DT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: