Part Details for MHM55-1760-CTW by RCD Components Inc
Overview of MHM55-1760-CTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHM55-1760-CTW
MHM55-1760-CTW CAD Models
MHM55-1760-CTW Part Data Attributes
|
MHM55-1760-CTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MHM55-1760-CTW
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 176ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2812, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | MELF, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 176 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2812 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for MHM55-1760-CTW
This table gives cross-reference parts and alternative options found for MHM55-1760-CTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHM55-1760-CTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHM55-1760-CTQ | Fixed Resistor, Metal Film, 0.125W, 176ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2812, MELF | RCD Components Inc | MHM55-1760-CTW vs MHM55-1760-CTQ |