Part Details for MHL8605A3S-3 by Microsemi Corporation
Overview of MHL8605A3S-3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHL8605A3S-3
MHL8605A3S-3 CAD Models
MHL8605A3S-3 Part Data Attributes
|
MHL8605A3S-3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MHL8605A3S-3
Microsemi Corporation
Adjustable Positive LDO Regulator, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-MSFM-T5 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 5 A | |
Package Body Material | METAL | |
Package Code | SFM | |
Package Equivalence Code | SIP5H,1.0TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH HOLE | |
Terminal Position | SINGLE |