Part Details for MHDMI-S-RA-SMT by Adam Technologies Inc
Overview of MHDMI-S-RA-SMT by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for MHDMI-S-RA-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MHDMI-S-RA-SMT
|
Mouser Electronics | HDMI, Displayport & DVI Connectors MINI HDMI R/A SMT RoHS: Compliant | 0 |
|
$3.1600 | Order Now |
|
Future Electronics | HDMI, Displayport DVI Connectors MINI HDMI R/A SMT RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10500 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.3100 / $3.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1500 / $9.2500 | Buy Now |
Part Details for MHDMI-S-RA-SMT
MHDMI-S-RA-SMT CAD Models
MHDMI-S-RA-SMT Part Data Attributes
|
MHDMI-S-RA-SMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MHDMI-S-RA-SMT
Adam Technologies Inc
Telecom and Datacom Connector, Male, Right Angle, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | HDMI CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 300VAC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | SURFACE MOUNT |