Part Details for MHDMI-19-02-F-TH-L-TR by Samtec Inc
Overview of MHDMI-19-02-F-TH-L-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDMI-19-02-F-TH-L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 193 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 19 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER AND SURFACE MOUNT TERMINAL, DETENT, RECEPTACLE | 152 |
|
$1.0500 / $3.0000 | Buy Now |
Part Details for MHDMI-19-02-F-TH-L-TR
MHDMI-19-02-F-TH-L-TR CAD Models
MHDMI-19-02-F-TH-L-TR Part Data Attributes
|
MHDMI-19-02-F-TH-L-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MHDMI-19-02-F-TH-L-TR
Samtec Inc
Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Detent, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LATCHED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.126 inch | |
Body Depth | 0.29 inch | |
Body Length | 0.441 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SOLDER AND SURFACE MOUNT | |
Total Number of Contacts | 19 |
Alternate Parts for MHDMI-19-02-F-TH-L-TR
This table gives cross-reference parts and alternative options found for MHDMI-19-02-F-TH-L-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHDMI-19-02-F-TH-L-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10084284-001LF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | MHDMI-19-02-F-TH-L-TR vs 10084284-001LF |