Part Details for MHAS-101-ZN-GG-13 by Samtec Inc
Overview of MHAS-101-ZN-GG-13 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHAS-101-ZN-GG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHAS-101-ZNGG-13
|
Avnet Americas | Conn PGA Socket SKT 101 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MHAS-101-ZNGG-13) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MHAS-101-ZN-GG-13
MHAS-101-ZN-GG-13 CAD Models
MHAS-101-ZN-GG-13 Part Data Attributes
|
MHAS-101-ZN-GG-13
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MHAS-101-ZN-GG-13
Samtec Inc
PGA101, IC SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA101 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Manufacturer Series | MHAS | |
Number of Contacts | 101 |