MHAS-084-ZSST-11C
Samtec Inc
Description: IC Socket, PGA84, 84 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT

Overview of MHAS-084-ZSST-11C by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MHAS-084-ZSST-11C by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MHAS-084-ZSST-11C
Avnet Americas Conn PGA Socket SKT 84 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MHAS-084-ZSST-11C) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000000127547
Sager IC & Component Sockets 0
Buy Now

CAD Models for MHAS-084-ZSST-11C by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MHAS-084-ZSST-11C by Samtec Inc

MHAS-084-ZSST-11C
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LOW PROFILE
Body Breadth
1.1 inch
Body Depth
0.175 inch
Body Length
1.1 inch
Contact Configuration
11X11
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
PGA84
Dielectric Withstanding Voltage
1000VAC V
Housing Material
PLASTIC
Insulation Resistance
5000000000 Ω
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
84
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. MHAS-084-ZSST-11C
    Samtec Inc
    IC Socket, PGA84, 84 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHAS-084-ZSST-11C by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHAS-084-ZSST-11C by Samtec Inc

Select Manufacturer
Which Manufacturer of MHAS-084-ZSST-11C would you like to use for your alert(s)?
  • Please alert me when MHAS-084-ZSST-11C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHAS-084-ZSST-11C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHAS-084-ZSST-11C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHAS-084-ZSST-11C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHAS-084-ZSST-11C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHAS-084-ZSST-11C by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: