MH37-1M37JPB
TT Electronics Resistors
Description: Fixed Resistor, Metal Film, 0.5W, 1370000ohm, 3500V, 5% +/-Tol, 100ppm/Cel,

Overview of MH37-1M37JPB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
8655MH3701LF Amphenol Communications Solutions D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 37 position connector - Bulk.
8655MH3702BKLF Amphenol Communications Solutions D-SUB METAL HOODS-DTZK37-FCI-M3-BULK/100
8655MH3702BLF Amphenol Communications Solutions D-SUB METAL HOODS-DTZK37-FCI-M3-BULK/100

CAD Models for MH37-1M37JPB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MH37-1M37JPB by TT Electronics Resistors

MH37-1M37JPB
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
19.6 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.7 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
0.5 W
Resistance
1370000 Ω
Resistor Type
FIXED RESISTOR
Series
MH
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
3500 V
Want to compare parts?
  1. MH37-1M37JPB
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 0.5W, 1370000ohm, 3500V, 5% +/-Tol, 100ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MH37-1M37JPB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MH37-1M37JPB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of MH37-1M37JPB would you like to use for your alert(s)?
  • Please alert me when MH37-1M37JPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MH37-1M37JPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MH37-1M37JPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MH37-1M37JPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MH37-1M37JPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MH37-1M37JPB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: