Part Details for MH37-160KJI by TT Electronics Resistors
Overview of MH37-160KJI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MH3701LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 37 position connector - Bulk. | |
8655MH3702BKLF | Amphenol Communications Solutions | D-SUB METAL HOODS-DTZK37-FCI-M3-BULK/100 | |
8655MH3702BLF | Amphenol Communications Solutions | D-SUB METAL HOODS-DTZK37-FCI-M3-BULK/100 |
Part Details for MH37-160KJI
MH37-160KJI CAD Models
MH37-160KJI Part Data Attributes
|
MH37-160KJI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MH37-160KJI
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.5W, 160000ohm, 3500V, 5% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 19.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MH | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Tolerance | 5% | |
Working Voltage | 3500 V |
Alternate Parts for MH37-160KJI
This table gives cross-reference parts and alternative options found for MH37-160KJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH37-160KJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH37-160KJPB | Fixed Resistor, Metal Film, 0.5W, 160000ohm, 3500V, 5% +/-Tol, 100ppm/Cel, | TT Electronics Resistors | MH37-160KJI vs MH37-160KJPB |