Part Details for MH25TBD-RFREQ-OUT3 by MtronPTI
Overview of MH25TBD-RFREQ-OUT3 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for MH25TBD-RFREQ-OUT3
MH25TBD-RFREQ-OUT3 CAD Models
MH25TBD-RFREQ-OUT3 Part Data Attributes
|
MH25TBD-RFREQ-OUT3
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MH25TBD-RFREQ-OUT3
MtronPTI
TTL Output Clock Oscillator, 1MHz Min, 40MHz Max, NICKEL HEADER, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
JESD-609 Code | e1 | |
Manufacturer Series | MH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 13.21mm x 13.21mm x 5.97mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |