-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 5A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084088-Z0600YYLF | Amphenol Communications Solutions | 10084088-Z0600YYLF-POWER USB CABLE ASS'Y | |
10084089-Z0600YYLF | Amphenol Communications Solutions | 10084089-Z0600YYLF-POWER USB CABLE ASS'Y |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2555
|
Newark | Ferrite, Bead, 0805, 0.02Ohm, 5A, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:60Ohm, Dc Current Rating:5A, Product Range:Mh Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Bourns MH2029-600Y RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1632 |
|
$0.0380 / $0.0690 | Buy Now |
DISTI #
14P6076
|
Newark | Ferrite, Bead, 0805, 0.02Ohm, 5A, Ferrite Case Style:0805 [2012 Metric], Impedance:60Ohm, Dc Current Rating:5A, Product Range:Mh Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.2Mm Rohs Compliant: Yes |Bourns MH2029-600Y RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
MH2029-600YCT-ND
|
DigiKey | FERRITE BEAD 60 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200147 In Stock |
|
$0.0171 / $0.1000 | Buy Now |
DISTI #
MH2029-600Y
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 60 Ohm, 5 A, 20 Milliohm, ± 25% - Tape and Reel (Alt: MH2029-600Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
652-MH2029-600Y
|
Mouser Electronics | Ferrite Beads 60 ohms 25% HIGH CURRENT RoHS: Compliant | 3767 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
E02:0323_00006346
|
Arrow Electronics | Ferrite Beads High Current Chip 60Ohm 25% 100MHz 5A 0.02Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2431 | Europe - 4000 |
|
$0.0166 | Buy Now |
DISTI #
V36:1790_06254715
|
Arrow Electronics | Ferrite Beads High Current Chip 60Ohm 25% 100MHz 5A 0.02Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2331 | Americas - 4000 |
|
$0.0167 / $0.0210 | Buy Now |
DISTI #
V72:2272_06254715
|
Arrow Electronics | Ferrite Beads High Current Chip 60Ohm 25% 100MHz 5A 0.02Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2 |
|
$0.0212 | Buy Now |
DISTI #
71279346
|
RS | CB2x1.2x.9mm,6025%5A, non-shdSMD | Bourns MH2029-600Y RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0240 / $0.0280 | RFQ |
|
Onlinecomponents.com | Ferrite Beads High Current Chip 60Ohm 25% 100MHz 5A 20mOhm DCR 0805 T/R RoHS: Compliant |
53533 In Stock |
|
$0.0159 / $0.0193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MH2029-600Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH2029-600Y
Bourns Inc
Ferrite Chip, 1 Function(s), 5A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Insulation Resistance-Min | 0.02 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for MH2029-600Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH2029-600Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMH0805-121-RC | Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Bourns Inc | MH2029-600Y vs PMH0805-121-RC |