-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 5A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7400YRWZ | Analog Devices | eIsolated Sigma-Delta Modulato | |
AD7400YRWZ-REEL | Analog Devices | Isolated Sigma-Delta Modulator | |
AD7400YRWZ-REEL7 | Analog Devices | Isolated Sigma-Delta Modulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1941
|
Newark | Ferrite Bead, 0.02 Ohm, 5A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:40Ohm, Dc Current Rating:5A, Product Range:Mh Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.2Mm Rohs Compliant: Yes |Bourns MH2029-400Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4089 |
|
$0.0250 | Buy Now |
DISTI #
14P6074
|
Newark | Chip Bead, ferrite |Bourns MH2029-400Y RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
MH2029-400YCT-ND
|
DigiKey | FERRITE BEAD 40 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6979 In Stock |
|
$0.0178 / $0.1000 | Buy Now |
DISTI #
MH2029-400Y
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 40 Ohm, 5 A, 20 Milliohm, ± 25% - Tape and Reel (Alt: MH2029-400Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
44AC1941
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 40 Ohm, 5 A, 20 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 44AC1941) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 4089 Partner Stock |
|
$0.0510 / $0.1040 | Buy Now |
DISTI #
652-MH2029-400Y
|
Mouser Electronics | Ferrite Beads 40 ohms 25% HIGH CURRENT RoHS: Compliant | 22515 |
|
$0.0180 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer High Current 40Ohm 25% 100MHz 5A 20mOhm DCR 0805 T/R RoHS: Compliant |
36000 In Stock |
|
$0.0172 / $0.0219 | Buy Now |
DISTI #
61759396
|
Verical | Ferrite Beads High Current Chip 40Ohm 25% 100MHz 5A 0.02Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2132 | Americas - 36000 |
|
$0.0238 / $0.0285 | Buy Now |
DISTI #
MH2029-400Y
|
TTI | Ferrite Beads 40 ohms 25% HIGH CURRENT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0171 / $0.0185 | Buy Now |
DISTI #
MH2029-400Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 40Ω, SMD, 5A, 0805, R: 20mΩ, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0263 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MH2029-400Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH2029-400Y
Bourns Inc
Ferrite Chip, 1 Function(s), 5A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Insulation Resistance-Min | 0.02 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 40 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for MH2029-400Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH2029-400Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPB201209T-121Y-AU | Ferrite Chip, | Chilisin Electronics Corp | MH2029-400Y vs UPB201209T-121Y-AU |
UPB201212T-121Y-N | Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Chilisin Electronics Corp | MH2029-400Y vs UPB201212T-121Y-N |
UPB201209T-121Y-N | Ferrite Chip, 1 Function(s), 5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Chilisin Electronics Corp | MH2029-400Y vs UPB201209T-121Y-N |
GMLB-201209-0100Y-UP | Ferrite Chip, | Pulse Maglayers | MH2029-400Y vs GMLB-201209-0100Y-UP |
UPB201209T-101Y-AU | Ferrite Chip, | Chilisin Electronics Corp | MH2029-400Y vs UPB201209T-101Y-AU |
NCB-H0805UB121TR500QYF | Ferrite Chip | NIC Components Corp | MH2029-400Y vs NCB-H0805UB121TR500QYF |
NCB-H0805PY170TR500QYF | Ferrite Chip | NIC Components Corp | MH2029-400Y vs NCB-H0805PY170TR500QYF |
NCB-H0805UB101TR500QYF | Ferrite Chip | NIC Components Corp | MH2029-400Y vs NCB-H0805UB101TR500QYF |
NCB-H0805A121TR500F | Ferrite Chip | NIC Components Corp | MH2029-400Y vs NCB-H0805A121TR500F |
GMLB-201209-0120Y-UP | Ferrite Chip, | Pulse Maglayers | MH2029-400Y vs GMLB-201209-0120Y-UP |